Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £241.940 |
Product Information
Product Overview
SAM V71 Xplained ultra EVK ideal for evaluating and prototyping with the SAM V71, SAM V70, SAM S70 and SAM E70 ARM® Cortex®-M7 based microcontrollers. Xplained Pro extension kits compatible with SAM V71 Xplained Ultra. It features ATSAMV71Q21 microcontroller, One mechanical reset button, one power switch button, two mechanical user pushbuttons, two yellow user LEDs, supercap backup, 12MHz crystal, 32.768KHz crystal, 2MB SDRAM, 2 MB QSPI flash, IEEE 802.3az 10Base-T/100Base-TX with KSZ8061 Ethernet PHY via RMII, AT24MAC402 256KByte EEPROM with EUI-48 address, Stereo audio codec - External PLL for precise clock generation, microphone jack, headphone jack, ATA6561 CAN transceiver and camera interface connector, Embedded Debugger (Auto-ID for board identification in Atmel Studio, one yellow status LED, one green board power LED, Symbolic debug of complex data types including scope information, programming and debugging, data Gateway Interface: SPI, I2C, 4 GPIOs, virtual COM port (CDC)).
- MediaLB connector
- Two Xplained Pro extension headers
- One Xplained Pro LCD header
- Coresight 20 connector for 4bit ETM
- Arduino due compatible shield connectors
- External debugger connector
- USB interface, device and host mode
- External power input (5-14V)
- USB powered
- J600 (SD socket connector)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM V
Cortex-M7
Eval Board ATSAMV71Q21
No SVHC (21-Jan-2025)
32bit
ARM
ATSAMV71Q21
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate